FLIR T912472 Ultrasonic Leak Detector

Subtotal (1 unit)*

$38.51

(exc. GST)

$42.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.51

*price indicative

RS Stock No.:
642-953
Mfr. Part No.:
T912472
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Ultrasonic Leak Detector

Standards/Approvals

No

Weight

34.5g

Model Number

T912472

RoHS Status: Exempt

COO (Country of Origin):
SE
The FLIR Battery cover designed to be mounted on spare batteries.

Compatible with Si2-Series and Si1-Series acoustic imaging camera

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy