FLIR T912545 Ultrasonic Leak Detector
- RS Stock No.:
- 637-568
- Mfr. Part No.:
- T912545
- Brand:
- FLIR
Stock information currently inaccessible
- RS Stock No.:
- 637-568
- Mfr. Part No.:
- T912545
- Brand:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Ultrasonic Leak Detector | |
| Weight | 41.5g | |
| Standards/Approvals | RoHS | |
| Model Number | T912545 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Ultrasonic Leak Detector | ||
Weight 41.5g | ||
Standards/Approvals RoHS | ||
Model Number T912545 | ||
- COO (Country of Origin):
- TW
The FLIR R Acoustic USB Adapter Cable is a data transfer cable allowing users who can not use Wi-Fi or USB drives to transfer data between their acoustic camera and their computer.
Solution for security conscious organisations
Transfer data quickly and easily
Related links
- FLIR Battery Charger for Si124 Ultrasonic Leak Detector
- FLIR T912472 Ultrasonic Leak Detector
- FLIR T912306 Ultrasonic Leak Detector
- FLIR Cable from Battery to Si124 Ultrasonic Leak Detector
- FLIR Si124 Ultrasonic Leak Detector 800 x 480pixel Display
- FLIR Si2-LD Ultrasonic Leak Detector LED Display, 5 in Display
- FLIR Ultrasonic Leak Detector, 5 in Display
- FLIR Si2-PD Ultrasonic Leak Detector LED Display, 5 in Display
