RS PRO Ultrasonic Leak Detector TFT Display, 2.8 in Display

Subtotal (1 unit)*

$3,768.61

(exc. GST)

$4,145.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,768.61

*price indicative

RS Stock No.:
535-049
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ultrasonic Leak Detector

Battery Type

Rechargeable Lithium-ion

Battery Life

8h

Diagonal Display Size

2.8in

Display Type

TFT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

38°C

Standards/Approvals

No

Weight

180g

Resolution

240 x 320 pixels

COO (Country of Origin):
SK

RS PRO Ultrasonic Leak Detector, Pocket-Sized, WiFi Connectivity


The RS PRO Ultrasonic Leak Detector is designed to identify and quantify leaks in compressed air and gas systems. Utilising advanced ultrasound scanning and heterodyne technology, it converts inaudible acoustic signals into audible ones, allowing for precise leak detection. This portable device is easy to operate and provides immediate feedback on leak intensity, helping to reduce energy costs and prevent financial losses.

Features and Benefits


Pocket-sized design: Easily portable with dimensions of 117x79x33mm, suitable for field use

Colour display: Provides real-time leak rate information, enhancing detection accuracy

WiFi connectivity: Allows data transfer to a PC for detailed analysis and reporting

Rechargeable Li-Po battery: Offers up to 8 hours of continuous operation, ensuring long-lasting performance

Heterodyne technology: Converts ultrasound into audible signals, facilitating easy leak identification

Financial conversion: Directly translates leak sizes into monetary losses, aiding in cost management

Headphone jack: Enables use in noisy environments, improving detection efficiency

Applications


Compressed air systems

Gas leak detection

Air conditioning units

High-voltage wire insulation checks

Additional Information


Kit contents: Includes soundproof headphones and a laser pointer for precise targeting

Software: Compatible with PC for data import and report generation

Standards: Designed for industrial environments with robust, shock-resistant construction

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy