- RS Stock No.:
- 546-2914
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-2914
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
UHF Reducers
RS Standard
A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 43 |
Operating Frequency | 500MHz |