RS PRO Straight Cable Mount UHF Connector, Solder Termination, URM 43

  • RS Stock No. 546-2908
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

UHF Reducers

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

For 50Ω cable use crimp tool stock no. 456-431, and for 75Ω cable use crimp stock no. 456-447 or combined tool stock no. 453-870

Specifications
Attribute Value
Body Orientation Straight
Termination Method Solder
Mounting Type Cable Mount
Cable Type URM 43
Operating Frequency 500MHz
1081 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1.81
(exc. GST)
$ 1.99
(inc. GST)
units
Per unit
1 - 14
$1.81
15 - 49
$1.64
50 - 99
$1.45
100 - 249
$1.25
250 +
$1.21
Related Products
UHF Series is an inexpensive universal plug connector ...
Description:
UHF Series is an inexpensive universal plug connector with screw lock The toothing engages to prevent it from twisting even when exposed to vibration. Its wave impedance has not been adapted and its area of application is limited to lower ...
The MMCX is a micro-miniature connector series with ...
Description:
The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation DC to 6GHz frequency range Available in cable, panel and PCB mount versions Low RF leakage.
SMA Connectors for semi-rigid and flexible cables, For ...
Description:
SMA Connectors for semi-rigid and flexible cables, For use with semi-rigid coaxial cable Designed to provide high frequency performance at high power ratings in small diameters Stud contact types are provided in both captive and non-captive forms Connectors available for ...
UHF Series is an inexpensive universal plug connector ...
Description:
UHF Series is an inexpensive universal plug connector with screw lock The toothing engages to prevent it from twisting even when exposed to vibration. Its wave impedance has not been adapted and its area of application is limited to lower ...