- RS Stock No.:
- 546-2627
- Brand:
- RS PRO
Stocked by manufacturer – available for delivery 02/09/2024
Price (ex. GST) Each
$18.46
(exc. GST)
$20.31
(inc. GST)
units | Per unit |
1 - 14 | $18.46 |
15 - 49 | $17.52 |
50 - 99 | $16.62 |
100 - 499 | $15.79 |
500 + | $15.01 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-2627
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50Ω Straight Cable Mount UHF Connector, Jack
This female cable-mount UHF connector from the RS PRO range is a standard-sized radio-frequency (RF) connector that's used to join coaxial cables together.
UHF connectors are common in the radio industry as they're easy to assemble. Their solderable screw-on termination method requires nothing more than a cable stripping tool and a soldering iron.
A threaded coupling eliminates problems caused by poor mating, so you won't have to worry about them being removed accidentally or generating 'noise' when knocked. Their handy bulkhead shape means you can tighten them with the help of a spanner to increase the security of your connection.
This coaxial connector is suitable for use up to a 500 V peak and a frequency of 300 MHz. It comes with silver body plating and contact plating for high conductivity and low contact resistance.
UHF connectors are common in the radio industry as they're easy to assemble. Their solderable screw-on termination method requires nothing more than a cable stripping tool and a soldering iron.
A threaded coupling eliminates problems caused by poor mating, so you won't have to worry about them being removed accidentally or generating 'noise' when knocked. Their handy bulkhead shape means you can tighten them with the help of a spanner to increase the security of your connection.
This coaxial connector is suitable for use up to a 500 V peak and a frequency of 300 MHz. It comes with silver body plating and contact plating for high conductivity and low contact resistance.
Features and Benefits
Straight body UHF connector
Cable mounting
Non-constant characteristic impedance of 50 Ω
Operating frequency of 300 MHz
Features a convenient screw-on coupling mechanism
Normal polarity
Beryllium copper contact material for optimal strength and performance
Cable mounting
Non-constant characteristic impedance of 50 Ω
Operating frequency of 300 MHz
Features a convenient screw-on coupling mechanism
Normal polarity
Beryllium copper contact material for optimal strength and performance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 300MHz |
Body Plating | Silver |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner 50Ω, Straight Body
- Radiall 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Molex 50Ω Straight Body
- Telegartner Cable Mount UHF Connector Crimp Straight Body
- Huber+Suhner 11_UHF-0-3-17/033_-E Series 50Ω Straight Body
- Huber+Suhner 11_UHF-0-7-18/033_-E Series 50Ω Straight Body