- RS Stock No.:
- 546-2598
- Brand:
- RS PRO
- RS Stock No.:
- 546-2598
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight Cable Socket
RS Standard
A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 43, URM 46 |
Size | Standard |
Operating Frequency | 300MHz |
Body Plating | Silver |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner 50Ω, Straight Body
- Radiall 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Molex 50Ω Straight Body
- Telegartner Cable Mount UHF Connector Crimp Straight Body
- Huber+Suhner 11_UHF-0-3-17/033_-E Series 50Ω Straight Body
- Huber+Suhner 11_UHF-0-7-18/033_-E Series 50Ω Straight Body