- RS Stock No.:
- 546-2548
- Brand:
- RS PRO
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$8.59
(exc. GST)
$9.45
(inc. GST)
Units | Per unit |
1 + | $8.59 |
- RS Stock No.:
- 546-2548
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead Sockets - Mini
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Female |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG58 |
Size | Miniature |
Bulkhead | Yes |
Contact Plating | Gold |