- RS Stock No.:
- 144-0914
- Mfr. Part No.:
- 083-1SP-15RFX
- Brand:
- Amphenol RF
242 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.35
(exc. GST)
$8.09
(inc. GST)
Units | Per unit |
1 - 9 | $7.35 |
10 - 19 | $7.17 |
20 - 49 | $6.93 |
50 - 249 | $6.76 |
250 + | $5.56 |
- RS Stock No.:
- 144-0914
- Mfr. Part No.:
- 083-1SP-15RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Originally intended for use as a video connector in radar applications, UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 - 300 MHz. Invented for use in the radio industry in the 1930s, UHF is an acronym for Ultra High Frequency because at the time 300 MHz was considered high frequency. UHF connectors feature a threaded coupling. UHF connectors are popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools.
Optional reducing adapters accommodate a wide range of popular coaxial cables
Solder termination types require no special assembly tools
Crimp termination types provide a lower cost installation method
Large-size threaded coupling is a rugged design
Non-demanding specifications and low cost
Solder termination types require no special assembly tools
Crimp termination types provide a lower cost installation method
Large-size threaded coupling is a rugged design
Non-demanding specifications and low cost
RF Connector, UHF Straight Solder Plug for RG-8
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B |
Size | Standard |
Operating Frequency | 0.3GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |
Mating Type | Threaded |