- RS Stock No.:
- 179-6579
- Mfr. Part No.:
- 73412-0110-TR1250
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-6579
- Mfr. Part No.:
- 73412-0110-TR1250
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UHF Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |