- RS Stock No.:
- 125-0330
- Mfr. Part No.:
- R302302000
- Brand:
- Radiall
98 In AU stock for next working day delivery
192 In Global stock for delivery within 5 working day(s)
291 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $0.76
You pay
$0.58
(exc. GST)
$0.64
(inc. GST)
Units | Per unit |
1 + | $0.58 |
- RS Stock No.:
- 125-0330
- Mfr. Part No.:
- R302302000
- Brand:
- Radiall
Legislation and Compliance
Product Details
Radiall MML PCB Mount Receptacles
From Radiall, a range of MML ultra miniature 50 Ω PCB mount receptacles. The MML connectors have gold plated bronze body with gold plated brass centre contacts. Can be used as an alternative to W.FL and U.FL series connectors.
Features and Benefits
Gold plated body and centre contact
6 GHz frequency range
Snap-on mechanism
6 GHz frequency range
Snap-on mechanism
Applications
PCB interconnections
WiFi access points
GPS / Mobile devices
Hand held radios
WiFi access points
GPS / Mobile devices
Hand held radios
Radiall MML Ultra Miniature Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |