Guitel Hervieu Black, Grey Rubber Flexible Materials Handling on Very Uneven Surface, Gentle Rolling, Low Starting
- RS Stock No.:
- 829-3225
- Mfr. Part No.:
- 588101
- Brand:
- Guitel Hervieu
3 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.16
(exc. GST)
$94.78
(inc. GST)
Units | Per unit |
1 - 24 | $86.16 |
25 - 49 | $83.69 |
50 + | $80.23 |
- RS Stock No.:
- 829-3225
- Mfr. Part No.:
- 588101
- Brand:
- Guitel Hervieu
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Pneumatic Inflatable Tyre Wheel
Inflatable tyred wheels with flexible handling on very uneven surfaces ensuring a smooth ride with minimal effort.
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Pneumatic |
Load Capacity | 75kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Flexible Materials Handling on Very Uneven Surface, Gentle Rolling, Low Starting Effort |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 20mm |
Bore Length | 60mm |
Colour | Black, Grey |