Guitel Hervieu Black, Red Polyurethane Compressor, Gardening Equipment, High-Pressure Cleaner, Small, Trailer,
- RS Stock No.:
- 829-3216
- Mfr. Part No.:
- 6022602058
- Brand:
- Guitel Hervieu
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.04
(exc. GST)
$118.84
(inc. GST)
Units | Per unit |
1 - 24 | $108.04 |
25 - 49 | $107.30 |
50 + | $105.55 |
- RS Stock No.:
- 829-3216
- Mfr. Part No.:
- 6022602058
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
Product Details
Polyurethane Tyre - Puncture Proof
Guitel's puncture proof rubber wheels and tyres are maintenance free and suitable for a diverse range of applications including wheelbarrows, compressors, small trailers, gardening equipment and pressure cleaners.
Diamond tread pattern
Polyurethane foam (PP 8303) puncture proof tyre
Plain Bearing Hub
65 Shore hardness rubber tyre
Red polypropylene copolymer hub
Suitable for loads 120-180kg (dependant on stock number)
Available with 20 or 25mm bore
Polyurethane foam (PP 8303) puncture proof tyre
Plain Bearing Hub
65 Shore hardness rubber tyre
Red polypropylene copolymer hub
Suitable for loads 120-180kg (dependant on stock number)
Available with 20 or 25mm bore
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 260mm |
Wheel Width | 78mm |
Bore Diameter | 20mm |
Tyre Type | Pneumatic |
Load Capacity | 120kg |
Tyre Material | Polyurethane |
Hub Material | Polypropylene |
Features | Compressor, Gardening Equipment, High-Pressure Cleaner, Small, Trailer, Wheelbarrow, Windsurf Board |
Hub Bearing Type | Roller Bearing |
Bore Length | 75mm |
Colour | Black, Red |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge