- RS Stock No.:
- 694-9043
- Mfr. Part No.:
- 12062G
- Brand:
- LAG
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.45
(exc. GST)
$19.19
(inc. GST)
Units | Per unit |
1 - 5 | $17.45 |
6 - 24 | $17.24 |
25 + | $16.97 |
- RS Stock No.:
- 694-9043
- Mfr. Part No.:
- 12062G
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Grey Elastic Rubber Tyre, Press Steel Hub, Medium Duty, Series BG
Solid, non-marking tyre
Electro-zinc plated white passivate finish pressed steel hub
RoHS compliant
Smooth running and high abrasion resistance
For high temperature applications
Hardness: 73 ±3, Shore A
Electro-zinc plated white passivate finish pressed steel hub
RoHS compliant
Smooth running and high abrasion resistance
For high temperature applications
Hardness: 73 ±3, Shore A
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 37.5mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 120kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Bore Length | 40mm |
Colour | Black, Grey |
Related links
- LAG Black Quiet Operation 60kg
- Guitel Hervieu Black Shock Absorbing Trolley Wheel, 120kg
- LAG Black Quiet Operation 55kg
- LAG Orange Hygienic Non-Marking Trolley Wheel, 120kg
- LAG Black Quiet Operation 230kg
- LAG Black Quiet Operation 85kg
- Guitel Hervieu Black Rubber Quiet Operation Trolley Wheel, 120kg
- LAG Black Quiet Operation 180kg