RS PRO Black Rubber Castor Wheels, 150kg

  • RS Stock No. 680-3861
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Puncture Proof Wheels

Used to replace pneumatic tyred wheels in the market
No requirement for re-inflation
No costly downtime, service or repairs
Totally puncture-proof
Tyre life up to 4 times that of a pneumatic tyre
Closed cell tyre construction does not absorb water, freeze or crack
Shore hardness offers shock absorbance and 'ride' characteristics of a pneumatic wheel
Polypropylene wheel hub; rubber tyre

Industrial - Pneumatic Tyred Wheel

Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.

Specifications
Attribute Value
Load Capacity 150kg
Tyre Type Solid
Tyre Material Rubber
Hub Material PP
Features Puncture Proof
Hub Bearing Type Roller Bearing
Wheel Diameter 240mm
Wheel Width 85mm
Hub Diameter 75mm
Bore Diameter 20mm
Bore Length 75mm
Colour Black
2 : Next working day (AU stock)
20 : 5 working days (Global stock)
Price (ex. GST) Each
Was $56.00
$ 50.40
(exc. GST)
$ 55.44
(inc. GST)
units
Per unit
1 - 5
$50.40
6 - 11
$49.39
12 +
$47.88
Related Products
Grey thermoplastic rubber castors Institutional castors with a ...
Description:
Grey thermoplastic rubber castors Institutional castors with a non-marking grey thermoplastic solid rubber tyre fitted to the grey polypropylene copolymer wheelSmooth bore. Pivot on two crown bearings.Mounted using a plate.Zinc plated threadguards, except for types 1 and 2 castors.Applications: lightweight ...
Industrial Castor, Blue Rubber Tyre, Series 22 Zinc ...
Description:
Industrial Castor, Blue Rubber Tyre, Series 22 Zinc plated body Black wheels Blue, non-marking tyres Single ball race Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast ...
Swivel castor, housing made of Stainless Steel, double ...
Description:
Swivel castor, housing made of Stainless Steel, double ball bearing swivel head, wheel axle with nut, bolt hole Wheel centre made of Polypropylene, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing.
Institutional Castor, Light Duty, Series 2470 - Single ...
Description:
Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing Single bolt fixing swivel castor Ball race and bolt fitting hole Cap head fitting bolts supplied On braked version, brake locks wheel and swivel action Single bolt fixing swivel castor. ...