- RS Stock No.:
- 666-7609
- Mfr. Part No.:
- 7237080
- Brand:
- Flexello
Available for back order.
Added
Price (ex. GST) Each
$19.01
(exc. GST)
$20.91
(inc. GST)
Units | Per unit |
1 - 5 | $19.01 |
6 - 11 | $18.83 |
12 + | $18.54 |
- RS Stock No.:
- 666-7609
- Mfr. Part No.:
- 7237080
- Brand:
- Flexello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Solid Black Tyre Wheel, Series WPS & WRN
Hard wearing solid black rubber tyre
Hub material: polypropylene
Hub material: polypropylene
Note
Load capacity may differ from that stated for the corresponding castor if the castor body imposes a limiting factor
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 32mm |
Bore Diameter | 8mm |
Tyre Type | Solid |
Load Capacity | 135kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 45mm |
Colour | Blue |