- RS Stock No.:
- 509-6652
- Mfr. Part No.:
- 30108B
- Brand:
- LAG
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.40
(exc. GST)
$18.04
(inc. GST)
Units | Per unit |
1 - 5 | $16.40 |
6 - 11 | $15.84 |
12 + | $15.12 |
- RS Stock No.:
- 509-6652
- Mfr. Part No.:
- 30108B
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series LB
Hardness 70±5 Shore
Temperature range -20 to +70°C
Smooth and silent running, non marking
Temperature range -20 to +70°C
Smooth and silent running, non marking
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 150kg |
Tyre Material | Rubber |
Hub Material | Polyamide |
Features | Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Plain Bore |
Hub Diameter | 27mm |
Bore Length | 40mm |
Colour | Black, Blue |