- RS Stock No.:
- 458-9686
- Mfr. Part No.:
- UFR125x40-12LM58 Grey
- Brand:
- Tente
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.77
(exc. GST)
$36.05
(inc. GST)
Units | Per unit |
1 - 5 | $32.77 |
6 - 11 | $32.52 |
12 + | $32.04 |
- RS Stock No.:
- 458-9686
- Mfr. Part No.:
- UFR125x40-12LM58 Grey
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Elastic Rubber Tyred Wheel, UFR Series
Increased resilience
Non-marking tyre and quiet in use
Roller bearing
Non-marking tyre and quiet in use
Roller bearing
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 40mm |
Bore Diameter | 12mm |
Tyre Type | Soft Rubber |
Load Capacity | 250kg |
Tyre Material | Rubber |
Hub Material | Polyamide |
Features | Abrasion Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | Grey |