LAG Orange, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking Trolley Wheel, 120kg
- RS Stock No.:
- 399-5204
- Mfr. Part No.:
- 4520
- Brand:
- LAG
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.49
(exc. GST)
$19.24
(inc. GST)
Units | Per unit |
1 - 5 | $17.49 |
6 - 11 | $17.36 |
12 + | $17.10 |
- RS Stock No.:
- 399-5204
- Mfr. Part No.:
- 4520
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A
High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre
High load capacity with smooth, silent running
Polyurethane tyre
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 24mm |
Bore Diameter | 10mm |
Tyre Type | Solid |
Load Capacity | 120kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking |
Hub Bearing Type | Plain Bore |
Hub Diameter | 22mm |
Bore Length | 28mm |
Colour | Orange, White |
Related links
- Guitel Hervieu Black Shock Absorbing Trolley Wheel, 120kg
- Revvo PUR Abrasion Resistant 1300kg
- LAG Black Quiet Operation 120kg
- Revvo PUR Abrasion Resistant 600kg
- Revvo PUR Abrasion Resistant 900kg
- Flexello PUR Abrasion Resistant 250kg
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...
- Guitel Hervieu Black Rubber Quiet Operation Trolley Wheel, 120kg