LAG Grey, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,
- RS Stock No.:
- 301-3683
- Mfr. Part No.:
- 8330
- Brand:
- LAG
- RS Stock No.:
- 301-3683
- Mfr. Part No.:
- 8330
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Aluminium Hub, Heavy Duty, Series T - Roller Bearing
Solid Polyurethane Tyres with Shore A 95±3 hardness
Temperature range -30°C to +80°C
Up to 800kg load capacity
Temperature range -30°C to +80°C
Up to 800kg load capacity
Note
Wheel Size refers to the size of wheel hub plus tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 800kg |
Tyre Material | Polyurethane |
Hub Material | Die Cast Aluminium |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 56mm |
Bore Length | 60mm |
Colour | Grey, Orange |
Related links
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...
- LAG PUR Abrasion Resistant Quiet Operation Trolley Wheel, 300kg
- LAG PUR Abrasion Resistant Quiet Operation Trolley Wheel, 700kg
- LAG PUR Abrasion Resistant Quiet Operation Trolley Wheel, 330kg
- LAG PUR Abrasion Resistant Quiet Operation Trolley Wheel, 600kg