- RS Stock No.:
- 278-6037
- Mfr. Part No.:
- 4383 CC
- Brand:
- LAG
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.69
(exc. GST)
$46.96
(inc. GST)
Units | Per unit |
1 - 5 | $42.69 |
6 - 11 | $42.01 |
12 + | $41.39 |
- RS Stock No.:
- 278-6037
- Mfr. Part No.:
- 4383 CC
- Brand:
- LAG
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Nylon Tyre, Series R
Solid nylon pallet rollers fitted with twin ball races.
Solid nylon 6 polyamide roller
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 98mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 1000kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 98mm |
Colour | White |
Related links
- RS PRO Trolley Wheel, 700kg
- RS PRO Trolley Wheel, 1000kg
- Tente Blue Rubber Abrasion Resistant Trolley Wheel, 250kg
- LAG Brown Low Rolling Resistance 750kg
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 700kg
- Tente Grey Rubber Non-Marking Trolley Wheel, 70kg
- Tente PUR Abrasion Resistant 1000kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 200kg