- RS Stock No.:
- 278-6021
- Mfr. Part No.:
- 4385 CC
- Brand:
- LAG
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
Was $32.95
You pay
$29.66
(exc. GST)
$32.63
(inc. GST)
Units | Per unit |
1 - 5 | $29.66 |
6 - 11 | $29.33 |
12 + | $28.89 |
- RS Stock No.:
- 278-6021
- Mfr. Part No.:
- 4385 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Nylon Tyre, Series R
Solid nylon pallet rollers fitted with twin ball races.
Solid nylon 6 polyamide roller
Solid Nylon Roller
Solid Nylon 6 polyamide roller
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 60mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 56mm |
Colour | White |
Related links
- RS PRO Black Rubber Corrosion Resistant Trolley Wheel, 600kg
- RS PRO Cast Iron Trolley Wheel, 600kg
- Revvo PUR Abrasion Resistant 600kg
- LAG Orange Hygienic Non-Marking Trolley Wheel, 600kg
- Tente PUR Corrosion Resistant Trolley Wheel, 600kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 600kg
- Tente Black Rubber Corrosion Resistant 600kg
- Tente White Polyamide Low Roll Resistence Trolley Wheel, 600kg