LAG Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel, 750kg
- RS Stock No.:
- 278-5983
- Mfr. Part No.:
- 1594 CC
- Brand:
- LAG
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$75.85
(exc. GST)
$83.43
(inc. GST)
Units | Per unit |
1 + | $75.85 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 278-5983
- Mfr. Part No.:
- 1594 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 85mm |
Wheel Width | 75mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 750kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 75mm |
Colour | Orange |
Related links
- Revvo PUR Abrasion Resistant 1300kg
- Revvo PUR Abrasion Resistant 600kg
- Revvo PUR Abrasion Resistant 900kg
- LAG Brown Low Rolling Resistance 750kg
- Flexello PUR Abrasion Resistant 250kg
- Revvo PUR Abrasion Resistant 2800kg
- 8888 Yellow Polyurethane Abrasion Resistant 750kg
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...