- RS Stock No.:
- 270-2304
- Mfr. Part No.:
- 11601250
- Brand:
- Guitel Hervieu
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.69
(exc. GST)
$35.96
(inc. GST)
Units | Per unit |
1 - 5 | $32.69 |
6 - 24 | $31.78 |
25 + | $30.46 |
- RS Stock No.:
- 270-2304
- Mfr. Part No.:
- 11601250
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MANUTAL castors, black
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 41mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 150kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Abrasion Resistant |
Hub Bearing Type | Roller Bearing |
Bore Length | 45mm |
Colour | Black |
Related links
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 150kg
- Guitel Hervieu Black 150kg
- LAG Black Shock Absorbing Trolley Wheel, 150kg
- Guitel Hervieu White Polypropylene Impact Resistant Trolley Wheel, 150kg
- LAG Black Quiet Operation 150kg
- LAG Grey Aluminium High Temperature Resistant 150kg
- Tente Red Polyurethane Roller Bearing Trolley Wheel, 150kg
- LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 150kg