- RS Stock No.:
- 253-5390
- Mfr. Part No.:
- 51001210
- Brand:
- Guitel Hervieu
30 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.09
(exc. GST)
$12.20
(inc. GST)
Units | Per unit |
1 - 5 | $11.09 |
6 - 24 | $10.85 |
25 + | $10.62 |
- RS Stock No.:
- 253-5390
- Mfr. Part No.:
- 51001210
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MANUTAL castors, black
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Abrasion Resistant |
Hub Bearing Type | Roller Bearing |
Bore Length | 45mm |
Colour | Black |
Related links
- RS PRO Black Rubber Abrasion Resistant 300kg
- RS PRO Black Rubber Abrasion Resistant 160kg
- RS PRO Black Rubber Abrasion Resistant 400kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 125kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 80kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 250kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 150kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 200kg