LAG Blue, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,
- RS Stock No.:
- 247-8506
- Mfr. Part No.:
- 7020 CC
- Brand:
- LAG
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$107.33
(exc. GST)
$118.06
(inc. GST)
Units | Per unit |
1 - 5 | $107.33 |
6 - 11 | $103.51 |
12 + | $98.76 |
- RS Stock No.:
- 247-8506
- Mfr. Part No.:
- 7020 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series Z
Cast polyurethane tyre, hardness 95+/- 3 Shore A
Hub cast iron, painted, suitable for heavy and extra heavy loads
Excellent smooth and noiseless running
High resistance to abrasion, wear and tear, oils and greases
Temperature range -30°C to +80°C
Wheel series Z
Hub cast iron, painted, suitable for heavy and extra heavy loads
Excellent smooth and noiseless running
High resistance to abrasion, wear and tear, oils and greases
Temperature range -30°C to +80°C
Wheel series Z
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 700kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 61mm |
Bore Length | 60mm |
Colour | Blue, Orange |
Related links
- RS PRO PUR Abrasion Resistant 350kg
- Revvo PUR Abrasion Resistant 1300kg
- Tente PUR Abrasion Resistant 550kg
- Revvo PUR Abrasion Resistant 600kg
- Revvo PUR Abrasion Resistant 900kg
- Flexello PUR Abrasion Resistant 250kg
- Revvo PUR Abrasion Resistant 2800kg
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...