- RS Stock No.:
- 201-2825
- Brand:
- Guitel Hervieu
- RS Stock No.:
- 201-2825
- Brand:
- Guitel Hervieu
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Solid Rubber Tyre Wheel Series GB
Black solid rubber tyre with red polypropylene centre
Plain bearings
Light to medium duty applications e.g. rotary mowers, floor cleaners, sack barrows, truck and trolley applications
Plain bearings
Light to medium duty applications e.g. rotary mowers, floor cleaners, sack barrows, truck and trolley applications
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 268mm |
Wheel Width | 57mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 125kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Hub Bearing Type | Plain Bore |
Bore Length | 51mm |
Related links
- Guitel Hervieu Rubber Trolley Wheel, 200kg
- RS PRO Orange PUR Trolley Wheel, 125kg
- Guitel Hervieu Rubber Trolley Wheel, 175kg
- Guitel Hervieu Rubber Trolley Wheel, 50kg
- Guitel Hervieu Rubber Trolley Wheel, 250kg
- Guitel Hervieu Rubber Non-Marking Trolley Wheel, 125kg
- Flexello Grey PP Non-Marking Trolley Wheel, 125kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 125kg