- RS Stock No.:
- 201-2730
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-2730
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series
Cast polyurethane tyre, hardness Shore A95
Cast iron hub
Temperature range -30°C to +80°C
Cast iron hub
Temperature range -30°C to +80°C
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 800kg |
Tyre Material | PUR |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant |
Hub Bearing Type | Double Ball Race |
Hub Diameter | 50mm |
Bore Length | 60mm |
Related links
- RS PRO Cast Iron Trolley Wheel, 800kg
- RS PRO PUR 10m, (Minimum) 63mm Bend Radius
- RS PRO PUR 10m, (Minimum) 76mm Bend Radius
- RS PRO PUR Abrasion Resistant 350kg
- RS PRO PUR 10m, (Minimum) 51mm Bend Radius
- RS PRO PUR Foam Sheet Filter 1220 x 2000 x 12mm
- RS PRO PUR Foam Sheet Filter 1220 x 2000 x 6mm
- Tente Brown PUR Corrosion Resistant Trolley Wheel, 800kg