- RS Stock No.:
- 201-2601
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$79.33
(exc. GST)
$87.26
(inc. GST)
Units | Per unit |
1 - 5 | $79.33 |
6 - 29 | $76.17 |
30 + | $62.69 |
- RS Stock No.:
- 201-2601
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Anti-Static Rubber Tyred Wheel
A tough and durable anti-static wheel designed to prevent electro-static build up during transportation of items protecting electronic equipment and enabling the use of trolleys in sensitive areas.
Fitted with a rubber tyre the anti-static wheel is robust enough to be use on a variety of surfaces both inside and out but soft enough not to damage walls and corridors during accidental impact.
A hard wearing and cost-effective solution to anti-static proofing.
Features and Benefits
100mm diameter with rubber tyre
10kΩ max resistance
Plain sleeve bearing is 6.0mm id
10kΩ max resistance
Plain sleeve bearing is 6.0mm id
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Note
Load capacity may differ from that stated for the corresponding castor if the castor body imposes a limiting factor
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Cast Iron |
Features | Anti-Static |
Hub Bearing Type | Plain Bore |
Hub Diameter | 45mm |
Bore Length | 45mm |
Colour | Black, Yellow |