- RS Stock No.:
- 183-2752
- Mfr. Part No.:
- PIR160X40-20
- Brand:
- Tente
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.57
(exc. GST)
$35.83
(inc. GST)
Units | Per unit |
1 - 4 | $32.57 |
5 - 9 | $31.92 |
10 + | $30.75 |
- RS Stock No.:
- 183-2752
- Mfr. Part No.:
- PIR160X40-20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Castor Wheel
The Tente castor wheel is made up of polypropylene grey rubber with roller bearing. Its diameter is 160mm.
Features and Benefits
• High roll performance
• High corrosion resistance
• Low attrition
• Movement noise is low
• High corrosion resistance
• Low attrition
• Movement noise is low
Applications
• Used for industrial castor
• General purpose
• General purpose
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 270kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Corrosion Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Grey |