- RS Stock No.:
- 172-1139
- Mfr. Part No.:
- DVR160x40-Ø20
- Brand:
- Tente
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.65
(exc. GST)
$33.71
(inc. GST)
Units | Per unit |
1 - 4 | $30.65 |
5 - 9 | $30.19 |
10 + | $29.34 |
- RS Stock No.:
- 172-1139
- Mfr. Part No.:
- DVR160x40-Ø20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 135kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Black |
Related links
- Facom Trolley Jacks
- Pneumatic Trolley Wheels
- Tente Black Rubber Ageing Resistant Trolley Wheel, 135kg
- LAG Black Rubber Quiet Operation 135kg
- Tente Black Rubber Roller Bearing Trolley Wheel, 100kg
- Tente Black Rubber Roller Bearing Trolley Wheel, 70kg
- Flexello Blue Rubber Non-Marking Trolley Wheel, 135kg
- Tente Trolley Wheels