RS PRO Blue Castor Wheels, 350kg

  • RS Stock No. 171-8319
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing

Specifications
Attribute Value
Load Capacity 350kg
Hub Bearing Type Roller Bearing
Wheel Diameter 160mm
Wheel Width 48mm
Bore Diameter 20 (Axle Hole)mm
Bore Length 58mm
Colour Blue
On back order for despatch 01/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 24.10
(exc. GST)
$ 26.51
(inc. GST)
units
Per unit
1 - 4
$24.10
5 - 9
$23.60
10 +
$23.08
Related Products
Orange Polyurethane Wheel, Series NPB Double thread shielding ...
Description:
Orange Polyurethane Wheel, Series NPB Double thread shielding Wheel width 30mm Ball bearing hub Solid polyurethane tyre Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C. Double thread ...
Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB ...
Description:
Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series Cast polyurethane tyre, hardness Shore A95Cast iron hub Temperature range -30°C to +80°C Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 ...
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, ...
Description:
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series N Tyres to shore 53 hardness Temperature range -30°C to +80°C Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + ...
Elastic Rubber Tyred Wheel, UFR Series Increased resilience ...
Description:
Elastic Rubber Tyred Wheel, UFR Series Increased resilience Non-marking tyre and quiet in use Roller bearing Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c. Increased ...