- RS Stock No.:
- 471-118
- Mfr. Part No.:
- ITP 100X40-Ø15 NL40
- Brand:
- Tente
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.41
(exc. GST)
$111.55
(inc. GST)
Units | Per unit |
1 - 5 | $101.41 |
6 - 11 | $100.01 |
12 + | $97.92 |
- RS Stock No.:
- 471-118
- Mfr. Part No.:
- ITP 100X40-Ø15 NL40
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
Product Details
Support Wheel ITP 100x40-Ø15 NL40
Support Wheel
Wheel centre made of Aluminium
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Wheel centre made of Aluminium
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Standards
EN 12533
Jungheinrich Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyurethane |
Hub Material | Aluminium |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 40mm |
Bore Length | 40mm |
Colour | Yellow |