Guitel Hervieu Grey, Yellow Polyurethane Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Trolley
- RS Stock No.:
- 400-227
- Mfr. Part No.:
- 23-514-150B20
- Brand:
- Guitel Hervieu
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$208.03
(exc. GST)
$228.83
(inc. GST)
Units | Per unit |
1 - 4 | $208.03 |
5 - 9 | $201.93 |
10 + | $196.30 |
- RS Stock No.:
- 400-227
- Mfr. Part No.:
- 23-514-150B20
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RESISTHANE F wheels
Suitable for heavy loads, these castors have a high resistance to wear.
High-Resistance
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 800kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant, Low Starting Resistance |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | Grey, Yellow |
Related links
- RS PRO PUR Abrasion Resistant 350kg
- Revvo PUR Abrasion Resistant 1300kg
- Tente PUR Abrasion Resistant 550kg
- Revvo PUR Abrasion Resistant 600kg
- Revvo PUR Abrasion Resistant 900kg
- Flexello PUR Abrasion Resistant 250kg
- Revvo PUR Abrasion Resistant 2800kg
- LAG PUR Abrasion Resistant Easy to Clean Shock Resistant Trolley...