- RS Stock No.:
- 400-172
- Mfr. Part No.:
- 23-070-082B20
- Brand:
- Guitel Hervieu
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.03
(exc. GST)
$110.03
(inc. GST)
Units | Per unit |
1 + | $100.03 |
- RS Stock No.:
- 400-172
- Mfr. Part No.:
- 23-070-082B20
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TRANSROLL rollers
These rollers have a small wheel diameter so are suitable for pallet trucks with heavy loads.
Machined Steel Rollers with a Cast Polyurethane Tyre
Symmetrical Hub with Roller Bearings
High Abrasion Resistance
Symmetrical Hub with Roller Bearings
High Abrasion Resistance
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 70mm |
Bore Diameter | 20mm |
Load Capacity | 600kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant |
Hub Bearing Type | Ball Bearing |
Bore Length | 70mm |
Colour | Grey, Yellow |