- RS Stock No.:
- 400-097
- Mfr. Part No.:
- 55251245
- Brand:
- Guitel Hervieu
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.85
(exc. GST)
$21.83
(inc. GST)
Units | Per unit |
1 - 9 | $19.85 |
10 - 24 | $19.07 |
25 + | $18.31 |
- RS Stock No.:
- 400-097
- Mfr. Part No.:
- 55251245
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Grey MANUTAL wheels
Black polypropylene copolymer wheels with standard solid grey rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole, roller bearings.
Designed for interior handling on delicate surfaces.
Do not mark floors.
Symmetrical hub with smooth hole, roller bearings.
Designed for interior handling on delicate surfaces.
Do not mark floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 125kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 45mm |
Colour | Black, Grey |