- RS Stock No.:
- 400-081
- Mfr. Part No.:
- 3588121
- Brand:
- Guitel Hervieu
8 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.11
(exc. GST)
$45.22
(inc. GST)
Units | Per unit |
1 + | $41.11 |
- RS Stock No.:
- 400-081
- Mfr. Part No.:
- 3588121
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BULLE wheels
Red rib-reinforced polypropylene copolymer wheels with black tyre.
Symmetrical hub with roller bearings.
Designed for flexible use on very uneven surfaces.
Smooth, effortless rolling.
Symmetrical hub with roller bearings.
Designed for flexible use on very uneven surfaces.
Smooth, effortless rolling.
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 260mm |
Wheel Width | 85mm |
Bore Diameter | 25mm |
Tyre Type | Pneumatic |
Load Capacity | 150kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Low Starting Resistance |
Hub Bearing Type | Roller Bearing |
Bore Length | 75mm |
Colour | Black, Red |