- RS Stock No.:
- 400-071
- Mfr. Part No.:
- 5874022511
- Brand:
- Guitel Hervieu
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$85.95
(exc. GST)
$94.55
(inc. GST)
Units | Per unit |
1 + | $85.95 |
- RS Stock No.:
- 400-071
- Mfr. Part No.:
- 5874022511
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PNEUMATIC wheels
These wheels are suitable for uneven surfaces and are great for gentle rolling.
Wheel Fitted with Welded Steel Flanges and a Black Tyre
Symmetrical Hub with Roller Bearings
Maximum Inflation Pressure 2 bar (1.5 recommended)
Designed for Flexible Use on Very Uneven Surfaces
Symmetrical Hub with Roller Bearings
Maximum Inflation Pressure 2 bar (1.5 recommended)
Designed for Flexible Use on Very Uneven Surfaces
Castors - Accessories
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 400mm |
Wheel Width | 105mm |
Bore Diameter | 25mm |
Tyre Type | Pneumatic |
Load Capacity | 200kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Low Starting Resistance |
Hub Bearing Type | Roller Bearing |
Bore Length | 90mm |
Colour | Black |