- RS Stock No.:
- 400-031
- Mfr. Part No.:
- 51001245
- Brand:
- Guitel Hervieu
- RS Stock No.:
- 400-031
- Mfr. Part No.:
- 51001245
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Grey MANUTAL wheels
Black polypropylene copolymer wheels with standard solid grey rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole, roller bearings.
Designed for interior handling on delicate surfaces.
Do not mark floors.
Symmetrical hub with smooth hole, roller bearings.
Designed for interior handling on delicate surfaces.
Do not mark floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 45mm |
Colour | Black, Grey |
Related links
- Pneumatic Trolley Wheels
- RS PRO Trolley Wheel, 700kg
- PFAFF Trolley Jack, 5000kg Maximum Load
- RS PRO Blue Trolley Wheel, 350kg
- RS PRO Trolley Wheel, 1000kg
- Guitel Hervieu Rubber Non-Marking Trolley Wheel, 80kg
- Tente Grey Rubber Non-Marking Trolley Wheel, 100kg
- Guitel Hervieu Rubber Non-Marking Trolley Wheel, 125kg