- RS Stock No.:
- 400-021
- Mfr. Part No.:
- 380514
- Brand:
- Guitel Hervieu
- RS Stock No.:
- 400-021
- Mfr. Part No.:
- 380514
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SOUPLEX wheels
Grey polypropylene copolymer wheel with non-marking grey rubber tyre.
Symmetrical hub with smooth hole.
Designed for silent light handling.
Do not mark floors.
Symmetrical hub with smooth hole.
Designed for silent light handling.
Do not mark floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 26mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 60kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 30mm |
Colour | Grey |