- RS Stock No.:
- 399-969
- Mfr. Part No.:
- 55251210
- Brand:
- Guitel Hervieu
36 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.16
(exc. GST)
$18.88
(inc. GST)
Units | Per unit |
1 + | $17.16 |
- RS Stock No.:
- 399-969
- Mfr. Part No.:
- 55251210
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MANUTAL castors, black
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 125kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Abrasion Resistant |
Hub Bearing Type | Plain Bore |
Bore Length | 45mm |
Colour | Black |
Related links
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 100kg
- RS PRO Orange PUR Trolley Wheel, 125kg
- Guitel Hervieu Black 125kg
- Guitel Hervieu Rubber Trolley Wheel, 125kg
- Flexello Grey PP Non-Marking Trolley Wheel, 125kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 250kg
- Tente Black Rubber Ageing Resistant Trolley Wheel, 125kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 150kg