- RS Stock No.:
- 713-3494
- Mfr. Part No.:
- IPT0218-USBA-1F7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3494
- Mfr. Part No.:
- IPT0218-USBA-1F7
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Glenair IPT Series USB-A Square Flange Front Panel Mount Connectors
Glenair IPT Series MIL-DTL-26482 USB-A connectors are sealed USB-A connectors that provide a very high level of protection from the most hostile of environments. Standard USB-A connectors are housed within rugged waterproof reverse bayonet panel mount connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.
Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
IP67 rated when mated
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
IP67 rated when mated
Glenair IPT Series
Glenair IPT MIL-DTL-26482 series of connectors are robustly sealed connectors that provide a very high level of protection from the most hostile of environments. Standard RJ45 and USB-A connectors are housed within rugged waterproof reverse bayonet connectors with a black zinc cobalt plating.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Feed Through |
Body Orientation | Straight |
Number of Ports | 1 |
Current Rating | 1A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |