Interface Connectors 75Ω Straight Cable Mount Type 43 Connector Plug, Crimp Termination, BJ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Interface Components Type 43 HDC Crimp Plugs

A series of professional quality machined 75 Ω Type 43 connectors, from Interface Components. These high density (HDC) straight crimp plugs have gold plated brass centre contacts and a gold plated brass body. The connectors feature a push-pull latching mechanism offering secure connections first time, every time. The Type 43 connectors are tested to BT specification RC8003 and operate within the 3GHz frequency range. Typically used within the telecom market. Crimp tool 916-0524 and extraction tool 916-0533 are also available separately.

Interface Components Series

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Body Plating Gold
Size Standard
Cable Type BJ
Impedance 75Ω
Mating Type Quick Connect
Operating Frequency DC-3GHz
Contact Plating Gold
Contact Material Brass
Discontinued product