- RS Stock No.:
- 136-6352
- Mfr. Part No.:
- 9740 060500
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 136-6352
- Mfr. Part No.:
- 9740 060500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Multi-Conductor Control and Instrumentation Cable
Instrumentation cable is high-temperature control cable.
Features and Benefits
Noise-reducing tape
Red silicone rubber jacket
Red silicone rubber jacket
Specifications
Attribute | Value |
---|---|
Outer Diameter | 5.33mm |
Length | 152m |
Fire Behaviour | Flame Retardant |
Sheath Colour | Chrome |
American Wire Gauge | 18 AWG |
Size of Strands | 30 AWG |
Voltage Rating | 300 V ac |
Cable Shape | Twisted Pair |
Core Strands | 16/30 AWG |
Series | 9740 |
Number of Strands | 16 |
Current Rating | 4.8 A |