- RS Stock No.:
- 136-6350
- Mfr. Part No.:
- 9512
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 136-6350
- Mfr. Part No.:
- 9512
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Multi-Conductor Power Limited Tray Cable
Multi conductor power limited tray cable comprises of twisted pairs, PVC insulation with a Beldfoil® aluminium foil polyester tape coverage.Cable tray is designed for use supporting insulated electrical cables in power distribution and communication industries.
Specifications
Attribute | Value |
---|---|
Outer Diameter | 7.49mm |
Length | 152m |
Fire Behaviour | Flame Retardant |
Sheath Colour | Chrome |
American Wire Gauge | 22 AWG |
Number of Strands | 7 |
Series | 9512 |
Core Strands | 7/30 AWG |
Size of Strands | 30 AWG |
Voltage Rating | 300 V ac |
Cable Shape | Twisted Pair |