- RS Stock No.:
- 136-8482
- Mfr. Part No.:
- 78084 SL005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 136-8482
- Mfr. Part No.:
- 78084 SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire EcoCable Mini - 300 V Unshielded, Multipair
The unshielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21460 UL VW-1 CSA I A/B FT1 CE RoHS REACH WEEE ISO 10993-5
EcoCable Mini 300 V Unshielded, Multipair
Conductors: 4, White/Black, White/Brown, White/Red, White/Orange
Nominal Diameter: 0.217 inch (5.51 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.217 inch (5.51 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate
Specifications
Attribute | Value |
---|---|
Number of Pairs | 4 |
Cross Sectional Area | 0.38 mm² |
American Wire Gauge | 22 AWG |
Length | 30m |
Shield Type | None |
Sheath Colour | Grey |
Outer Diameter | 5.51mm |
Outer Sheath Material | MPPE |
Cable Shape | Twisted Pair |
Characteristic Impedance | 74 Ω |
Shielded/Unshielded | Unshielded |
Series | EcoCable Mini |
Core Strands | 19/34 AWG |
Voltage Rating | 300 V |
Fire Behaviour | Halogen Free |
Standards Met | CE, CSA, UL |