- RS Stock No.:
- 111-9127
- Mfr. Part No.:
- 6076C SL005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 111-9127
- Mfr. Part No.:
- 6076C SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
Features and benefits
Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Warning
These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.
Approvals
UL recognised component
Approvals
UL Type CM; AWM 2490, 2493, 2668; CSA PCC FT4
Specifications
Attribute | Value |
---|---|
Number of Pairs | 6 |
Cross Sectional Area | 0.23 mm² |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 304m |
Shield Type | U/STP |
Sheath Colour | Grey |
Cable Type | Twisted Pair |
Outer Diameter | 12.27mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 115 Ω |
Standards Met | CE |
Fire Behaviour | Flame Retardant |
Core Strands | 7/0.2 mm |
Voltage Rating | 300 V |