- RS Stock No.:
- 768-2911
- Mfr. Part No.:
- 2608585434
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 768-2911
- Mfr. Part No.:
- 2608585434
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Self centring drill bits
Standards
DIN 338
Specifications
Attribute | Value |
---|---|
Material | HSS |
Drill Bit Type | Twist Drill Bit |
Diameter | 0.8mm |
Overall Length | 30 mm |