- RS Stock No.:
- 656-3787
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 656-3787
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Free Plug
Length 44.5mm, diameter 22.2mm
Length 44.5mm, diameter 22.2mm
Approvals
-
RS Nickel Plated
A series of connectors particularly suited to data transmission applications incorporating twin contact inserts and threaded coupling mechanism. All items are polarised by an independent key and keyway to ensure correct contact alignment before mating.,The construction is designed to suit balanced line systems providing high noise,immunity to interference in applications where high signal integrity is required.,For twin axial cable see data transmission cable, refer to the Cable section. The free plug is designed to take all twin axial cables to IBM spec. 7362211. (see stock number 528-2386)
A plug with a fully insulated body is also available with glass-filled thermoplastic to UL 94 V-0 temperature range -40° C to + 85° C
Conductors are soldered, and cable braid is clamped
Conductors are soldered, and cable braid is clamped
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Twinax Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 100Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 250MHz |
Body Plating | Nickel |
Series | R21 |
Contact Material | Brass |
Contact Plating | Silver |