- RS Stock No.:
- 196-6547
- Mfr. Part No.:
- CJT-T-P-HH-RA-TH1
- Brand:
- Samtec
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$59.26
(exc. GST)
$65.19
(inc. GST)
Units | Per unit |
1 - 4 | $59.26 |
5 - 24 | $57.47 |
25 - 49 | $55.70 |
50 - 99 | $54.52 |
100 + | $53.33 |
- RS Stock No.:
- 196-6547
- Mfr. Part No.:
- CJT-T-P-HH-RA-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec CJT series is a 100O circular RF twinax jack.
Shell Material of Brass
Insulator material PTFE
Contact Material made up of Phosphor Bronze
Operating Temperature -20°C to +105°C
Frequency Range of 0 - 4 GHz
Insulator material PTFE
Contact Material made up of Phosphor Bronze
Operating Temperature -20°C to +105°C
Frequency Range of 0 - 4 GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | Twinax Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Series | CJT TH |